STMicroelectronicsM41T93RQA6FReal Time Clocks
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 16-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Battery Backup/Interrupt | |
| 32 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (4-Wire, SPI) | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

