STMicroelectronicsM41T11M6FReal Time Clocks
Real Time Clock Serial 64byte Clock/Calendar/Timekeeper 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Timekeeper | |
| 64 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (2-Wire, I2C) | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 250 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

