STMicroelectronicsM41ST85WMX6Real Time Clocks
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Supervisor 28-Pin SOX Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Supervisor | |
| 64 | |
| HH:MM:SS:hh | |
| DW:DM:M:Y | |
| Serial (2-Wire, I2C) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.39 |
| Package Width | 7.67 |
| Package Length | 18.01 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOX |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

