Samsung ElectronicsM393B2G70EB0-YK0Memory Modules
DRAM Module DDR3L SDRAM 16Gbyte 240RDIMM
| Compliant | |
| 4A994.a | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3L SDRAM | |
| 16Gbyte | |
| 2Gx72 | |
| 240RDIMM | |
| 36 | |
| 4G | |
| 72 | |
| 1600 | |
| 1Gx4 | |
| 1.283/1.425 | |
| 1.35/1.5 | |
| 1.45/1.575 | |
| 1890 | |
| 0 | |
| 95 | |
| Double | |
| No | |
| Dual | |
| 8 | |
| 11 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 30 mm |
| Package Width | 4(Max) mm |
| Package Length | 133.35 mm |
| PCB changed | 240 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 240 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

