Samsung ElectronicsM393A4K40CB1-CRC0QMemory Modules
DRAM Module DDR4 SDRAM 32Gbyte 288RDIMM
| Compliant | |
| 4A994.a | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 32Gbyte | |
| 4Gx72 | |
| 288RDIMM | |
| 36 | |
| 8G | |
| 72 | |
| 0.175 | |
| 2400 | |
| 2Gx4 | |
| 78FBGA | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 2049 | |
| 0 | |
| 85 | |
| Commercial | |
| Double | |
| Yes | |
| Dual | |
| 16 | |
| 17 | |
| No | |
| No | |
| Yes | |
| Mounting | Socket |
| Package Height | 31.25 mm |
| Package Width | 1.4 + 2.8(Max) mm |
| Package Length | 133.35 mm |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 288 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

