Samsung ElectronicsM393A2K40CB1-CRCMemory Modules
DRAM Module DDR4 SDRAM 16Gbyte 288RDIMM
| Compliant | |
| 4A994.a | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 16Gbyte | |
| 2Gx72 | |
| 288RDIMM | |
| 18 | |
| 8G | |
| 72 | |
| 0.175 | |
| 2400 | |
| 2Gx4 | |
| 78FBGA | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 1613 | |
| 0 | |
| 85 | |
| Commercial | |
| Double | |
| Yes | |
| Single | |
| 16 | |
| 17 | |
| No | |
| No | |
| Yes | |
| Mounting | Socket |
| Package Height | 31.25 |
| Package Width | 1.4 + 2.8(Max) |
| Package Length | 133.35 |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 288 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

