Samsung ElectronicsM393A1G43EB1-CPBMemory Modules
DRAM Module DDR4 SDRAM 8Gbyte 288RDIMM
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 8Gbyte | |
| 1Gx72 | |
| 288RDIMM | |
| 18 | |
| 4G | |
| 72 | |
| 2133 | |
| 512Mx8 | |
| 78FBGA | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 1293 | |
| Double | |
| Yes | |
| Dual | |
| 16 | |
| 15 | |
| No | |
| No | |
| Yes | |
| Mounting | Socket |
| Package Height | 31.25 |
| Package Width | 1.4 + 2.8(Max) |
| Package Length | 133.35 |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 288 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

