| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Module | |
| Attenuator | |
| SMA Plug(Male)/SMA Jack(Female) | |
| 0 | |
| 18 | |
| ±0.4 | |
| 1.35 | |
| 50 | |
| 500 | |
| -55 | |
| 125 | |
| Bag | |
| Diameter | 9.4 |
| Mounting | Stud |
| Package Height | 7.92 |
| Package Width | 9.14 |
| Package Length | 22.1(Max) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

