Barker MicrofaradsM39018/01-1038PCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 180uF 50V -10% to 30% (10.11 X 73.43mm) Axial 1.11 Ohm 0.68A (0.1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| -10% to 30% | |
| 50VDC | |
| 1.11 | |
| Standard | |
| 0.68 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.11 X 73.43 | |
| -55 | |
| 125 | |
| 10.11(Max) | |
| 73.43(Max) | |
| 0.81 |
This electrolytic M39018/01-1038P aluminum capacitor from Barker Microfarads, Inc. has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 180uF. This product is 73.43(Max) mm long with a diameter of 10.11(Max) mm. It is reliable with a failure rate grade of P. This part has a lead diameter of 0.81 mm. The M39018/01-1038P aluminum electrolytic capacitor has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

