KYOCERA AVX Components CorporationM39014/22-0313Capacitor Ceramic Multilayer
Cap Ceramic 2.2pF 200V CH 0.5pF Radial 2 Pin DIP 8.26mm (0.1%FR) 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2.2pF | |
| 0.5pF | |
| 200VDC | |
| CH | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 8.26 | |
| Molded | |
| 6.6 X 2.34 X 3.25 | |
| 2 Pin DIP | |
| -55 | |
| 125 | |
| Bag | |
| 0.48 | |
| 6.6 | |
| 2.34 | |
| 3.25 | |
| 4.45(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

