KEMET CorporationM39014/05-2046Capacitor Ceramic Multilayer
Cap Ceramic 0.0033uF 100V BX 10% Axial (0.01%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 10% | |
| 100VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Molded | |
| 2.5 | |
| 2.29 X 4.06 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.47 | |
| 2.29 | |
| 4.06 |
Get more with less with Kemet's M39014/05-2046 multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0033uF. This product is 4.06 mm long with a diameter of 2.29 mm. The M39014/05-2046 MLCC capacitor has an axial termination style. It has a tolerance of 10%. It is reliable with a failure rate grade of R.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
