KEMET CorporationM39014/01-1317Capacitor Ceramic Multilayer
Cap Ceramic 0.001uF 200V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 200VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 2.5 | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bag | |
| 0.64 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| 5.97 |
Use its standard classification system to find out what this M39014/01-1317 multilayer ceramic capacitor from Kemet can do for you! Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.001uF. The M39014/01-1317 MLCC capacitor has a radial termination style. It has a tolerance of 10%. It is reliable with a failure rate grade of R. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

