KYOCERA AVX Components CorporationM39006/33-1008Capacitor Tantalum Wet
Cap Tant Wet 1200uF 25V 10% (10.31 X 26.97mm) Axial (0.1%FR) 0.65 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1200uF | |
| 10% | |
| 25VDC | |
| 0.65 | |
| Standard | |
| 2.6 | |
| 5 | |
| Polar | |
| 70.6 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 26.97 | |
| -55 | |
| 125 | |
| Bulk | |
| 34.11 | |
| 26.97 | |
| 10.31(Max) | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

