VishayM39006/22-0640HCapacitor Tantalum Wet
Cap Tant Wet 86uF 100V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 86uF | |
| 10% | |
| 100VDC | |
| Standard | |
| 1.8 | |
| 9 | |
| Polar | |
| 10 | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 28.6 | |
| -55 | |
| 125 | |
| 37.33 | |
| 28.6(Max) | |
| 17.7 | |
| 10.31(Max) | |
| 0.64 |
This M39006/22-0640H wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 100 VDC. Its leakage current is 9 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 86uF. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 10%. It is reliable with a failure rate grade of R. The M39006/22-0640H wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

