VishayM39006/22-0633Capacitor Tantalum Wet

Cap Tant Wet 30uF 100V 20% (10.31 X 21.03mm) Axial (0.01%FR) 125°C

This M39006/22-0633 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 100 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 20%. The M39006/22-0633 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 30uF. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    24 weeks
    • Price: $53.90
    1. 20+$53.90
    2. 25+$53.36
    3. 50+$52.83
    4. 100+$52.30
    5. 250+$51.77
    6. 500+$51.26
    7. 1000+$50.74
    8. 3000+$50.24
    9. 5000+$49.73
    10. 10000+$49.24

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.