VishayM39006/22-0616Capacitor Tantalum Wet
Cap Tant Wet 56uF 75V 20% (10.31 X 21.03mm) Axial (0.01%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 56uF | |
| 20% | |
| 75VDC | |
| Standard | |
| 1.335 | |
| 2 | |
| Polar | |
| 11 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 21.03 | |
| -55 | |
| 125 | |
| 29.76 | |
| 21.03(Max) | |
| 11.6 | |
| 10.31(Max) | |
| 0.64 |
The self-healing chemical process of this M39006/22-0616 wet tantalum capacitor from Vishay gives it greater efficiency and longer service life. It can withstand a voltage of 75 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 20%. The M39006/22-0616 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 56uF. It is reliable with a failure rate grade of R.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

