VishayM39006/22-0370Capacitor Tantalum Wet
Cap Tant Wet 39uF 60V 20% (7.92 X 17.88mm) Axial (0.1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 39uF | |
| 20% | |
| 60VDC | |
| Standard | |
| 1.11 | |
| 1 | |
| Polar | |
| 10 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| 26.61 | |
| 17.88(Max) | |
| 6.2 | |
| 7.92(Max) | |
| 0.64 |
Due to the building materials of this M39006/22-0370 wet tantalum capacitor from Vishay, it is in the upper-cost range of electrolytic capacitors. It can withstand a voltage of 60 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. Its capacitance value is 39uF. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm. It is reliable with a failure rate grade of P. It has a tolerance of 20%. The M39006/22-0370 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

