KYOCERA AVX Components CorporationM39006/22-0136Capacitor Tantalum Wet
Cap Tant Wet 82uF 50V 20%( 10.31 X 19.46mm) Axial (1%FR) 2.43 Ohm 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 82uF | |
| 20% | |
| 50VDC | |
| 2.43 | |
| Standard | |
| 1.4 | |
| 2 | |
| Polar | |
| 15 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 19.46 | |
| -55 | |
| 125 | |
| 29.78 | |
| 19.46 | |
| 10.31(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

