VishayM39006/09-8298Capacitor Tantalum Wet
Cap Tant Wet 15uF 30V 10% (5.56 X 13.08mm) Axial (1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 15uF | |
| 10% | |
| 30VDC | |
| Standard | |
| 1 | |
| Polar | |
| 9.1 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 13.08 | |
| -55 | |
| 125 | |
| 19.43 | |
| 13.08(Max) | |
| 2 | |
| 5.56(Max) | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

