VishayM39006/09-8115Capacitor Tantalum Wet
Cap Tant Wet 25uF 50V 20% (7.92 X 17.88mm) Axial (2%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 25uF | |
| 20% | |
| 50VDC | |
| Standard | |
| 1 | |
| Polar | |
| 11.2 | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 17.88 | |
| -55 | |
| 125 | |
| 24.23 | |
| 17.88(Max) | |
| 5.1 | |
| 7.92(Max) | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

