KEMET CorporationM39003/09-0082Capacitor Tantalum Solid

Cap Tant Solid 18uF 50V 10%( 7.34 X 17.42mm) Axial (1%FR) 0.175 Ohm 125°C Bulk

This M39003/09-0082 tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 50 VDC. Its leakage current is 4.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The M39003/09-0082 solid capacitor has an axial termination style. It is reliable with a failure rate grade of M. Its capacitance value is 18uF. This product is 17.42 mm long with a diameter of 7.34 mm.

Import TariffMay apply to this part

6 parts: Ships in 2 days

    Total$66.04Price for 5

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2438+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 6 parts
      • Price: $13.207

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.