VishayM39003/01-2504Capacitor Tantalum Solid
Cap Tant Solid 180uF 10V 10% (8.92 X 19.96mm) Axial (0.1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 180uF | |
| 10% | |
| 10VDC | |
| 9 | |
| Polar | |
| 8 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

