VishayM39003/01-2289HSDCapacitor Tantalum Solid
Cap Tant Solid 15uF 20V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 20VDC | |
| Standard | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| -55 | |
| 125 | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

