VishayM39003/01-2243HCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 6V 20% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 20% | |
| 6VDC | |
| 0.3 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.43 X 7.26 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 10.72 | |
| 7.26 | |
| 3.43 | |
| 0.51 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

