GlenairM38999/10-24BConnector Accessories
Connector Accessories Dummy Stowage Receptacle Straight
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8471.80.10.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Dummy Stowage Receptacle | |
| Connector Circular | |
| Straight | |
| 13.3 | |
| 43.3 | |
| 43.3 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered dummy stowage receptacle M38999/10-24B connector accessory from Glenair. It has a straight body orientation. This product is 13.3 mm long, 43.3 mm tall and 43.3 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

