GlenairM38999/10-20BConnector Accessories
Connector Accessories Dummy Stowage Receptacle Straight
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Dummy Stowage Receptacle | |
| Connector Circular | |
| Straight | |
| 13.3 | |
| 36.9 | |
| 36.9 |
If you were planning on completing a total connector assembly then you'll definitely need this dummy stowage receptacle M38999/10-20B connector accessory from Glenair. It has a straight body orientation. This product is 13.3 mm long, 36.9 mm tall and 36.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

