| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Priority |
| Logic Family | LS |
| Number of Element Inputs | 8 |
| Number of Input Enables per Element | 1 |
| Number of Element Outputs | 3 |
| Number of Output Enables per Element | 0 |
| Number of Encoded Keys | 0 |
| Clock Controlling Signal | No |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 36@5V |
| Absolute Propagation Delay Time (ns) | 55 |
| Output Drive Capability | -0.4mA/4mA |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 60(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 21.34(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 16 |
| Lead Shape | Through Hole |