Teledyne e2vM38510/33401BCA(E2VNSC)Logic Gates
AND-OR-Invert Gate 1-Element 4-2-3-2-IN 14-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| F | |
| AND-OR-Invert | |
| 1 | |
| 4-2-3-2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 8.5@4.5V to 5.5V | |
| 8.5 | |
| 20 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
