IntelM38510/23806BVASRAM Chip
SRAM Chip Async Single 5V 4K-bit 1K x 4-bit 70ns 18-Pin CDIP
| Supplier Unconfirmed | |
| EAR99 | |
| Aftermarket | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4K | |
| 1K | |
| 4 | |
| SDR | |
| 10 | |
| 1 | |
| Asynchronous | |
| 70 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 180 | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.3(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 24.38(Max) mm |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 18 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

