Teledyne e2vM38510/11302BEA(FSC-RAY)Digital to Analog Converters - DACs
DAC 1-CH Segment 8-bit 16-Pin CDIP
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 8bit | |
| 1 | |
| 1 | |
| 0.135 | |
| Parallel | |
| Current | |
| Unipolar | |
| External | |
| ±15 | |
| Dual | |
| 400 | |
| ±0.1%FSR | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
