Teledyne e2vM38510/10102BIAOperational Amplifiers - Op Amps
Op Amp Dual GP ±20V 10-Pin TO-100
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 3 | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.03 | |
| 0.0001(Min) | |
| 0.11 | |
| 3.8@±15V | |
| Dual | |
| 350 | |
| 0.3(Min) | |
| 80(Min) | |
| 86.02 | |
| 80 | |
| 80 to 85 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| PCB changed | 10 |
| Standard Package Name | TO |
| Supplier Package | TO-100 |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
