| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TTL | |
| Multiplexer | |
| 1 x 16:1 | |
| 1 | |
| 16 | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| Inverting | |
| 20@5V | |
| 35 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 16 | |
| -0.8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 40000 | |
| 68000 | |
| 15 | |
| Single | |
| 200(Typ) | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.29(Max) |
| Package Width | 9.53(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 24 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 24 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
