GrayhillM3786/4-5096Switch Rotary

Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC

If you need more than just two switch positions, look no further, this M3786/4-5096 rotary switch from Grayhill will handle just that. This device has a maximum current rating of 1 A @ 115VAC 28VDC. It has a SP9T configuration. The M3786/4-5096 rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 83.39 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC.

7 parts: Ships in 2 days

    Total$160.43Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 7 parts
      • Price: $160.43

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.