GrayhillM3786/4-0957Switch Rotary

Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC

By giving more than two switch positions, this M3786/4-0957 rotary switch from Grayhill gives the ability to expand your design options. This device has a maximum current rating of 5 A @ 115VAC. It has a SP6T configuration. The M3786/4-0957 rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 29.51 mm long, 57.02 mm tall and 31.07 mm deep.

1 part: Ships in 3 days

    Total$104.03Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $104.03

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.