| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP8T |
| Angle of Throw (°) | 22 |
| Number of Positions | 8 |
| Poles per Deck | 2 |
| Number of Decks | 3 |
| Maximum Current Rating (A) | 0.25@30VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 10000 |
| Maximum Operating Torque (N.m) | 0.565 |
| Actuator Diameter (mm) | 6.35 |
| Actuator Length (mm) | 11.1 |
| Contact Style | Non-Shorting |
| Seal | Shaft/Panel |
| Seal Location | Shaft/Panel |
| Seal Description | O-Ring/O-Ring(Silicone Rubber) |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Terminal Length (mm) | 0.83 |
| Number of Terminals | 26 |
| Base Material | Diallyl |
| Body Orientation | Straight |
| Thread Length (mm) | 11.1 |
| Body Length (mm) | 28.58 |
| Body Depth (mm) | 28.58 |
| Product Weight (g) | 70 |
| Product Length (mm) | 30.23 |
| Product Depth (mm) | 30.23 |
| Product Height (mm) | 62.38 |