GrayhillM3786/35-033Switch Rotary
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP10T | |
| 30 | |
| 10 | |
| 1 | |
| 1 | |
| 0.2@28VDC | |
| 600VAC | |
| 1000 | |
| 10 | |
| 25000(Max) | |
| 0.169 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Continuous | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Shaft/Panel/Terminals | |
| O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) | |
| Panel Mount | |
| Solder Lug | |
| 5.94 | |
| 12 | |
| Thermoset | |
| Straight | |
| -40 | |
| 85 | |
| 6.35 | |
| 14.27 | |
| 14.27 | |
| 12.82 | |
| 14.27 | |
| 14.27 | |
| 35.46 |
By giving more than two switch positions, this M3786/35-033 rotary switch from Grayhill gives the ability to expand your design options. It has a SP10T configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The M3786/35-033 rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.27 mm long, 35.46 mm tall and 14.27 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

