GrayhillM3786/13-0049Switch Rotary
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP4T | |
| 30 | |
| 4 | |
| 1 | |
| 3 | |
| 0.25@115VAC 28VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| 50000 | |
| 0.452 | |
| 3.18 | |
| 9.53 | |
| Non-Shorting | |
| Fixed | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 4.91 | |
| 12 | |
| Melamine | |
| Straight | |
| 7.92 | |
| 14.27 | |
| 14.27 | |
| 21 | |
| 23.02 | |
| 23.02 | |
| 55.45 |
Operated by rotation, this M3786/13-0049 rotary switch from Grayhill gives the ability to have more than just two switch positions. This device has a maximum current rating of 0.25 A @ 115VAC 28VDC. It has a SP4T configuration. The M3786/13-0049 rotary limit switch has a solder lug termination style. This product is 23.02 mm long, 55.45 mm tall and 23.02 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

