TE ConnectivityM3041-000005-100PGIndustrial Pressure Sensors
Industrial Pressure Sensor 1V to 5V 0psi to 100psi Gage 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 20000psi | |
| 5000 to 25000 | |
| 1 to 5 | |
| 8 | |
| 9|12|15|18|24 | |
| 30 | |
| -20 | |
| 85 | |
| Male | |
| 1/4-18 NPT | |
| Cable | |
| Gas|Liquid | |
| Mounting | Stud |
| Package Length | 56.04 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

