Reduced Price
NKK SwitchesM2T23TXG13Switch Rocker
Switch Rocker ON OFF ON DPDT PC Pins 0.1A 28VAC 28VDC 0.4VA 50000Cycles
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| ON OFF ON | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 50000 | |
| 50000 | |
| 2 | |
| 4.8 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 4.7 | |
| Actuator/Terminals/N/A | |
| O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -30 | |
| 85 |
Safely turn on and off designs with this M2T23TXG13 rocker switch from NKK Switches.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

