NKK SwitchesM2T12TXW41-DCSwitch Rocker
Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Rocker | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Red | |
| 9.27 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 4.2 | |
| 3.81 | |
| Actuator/Terminals/N/A | |
| O-Ring(Nitrile Butadiene Rubber)/Epoxy/Process | |
| Glass Fiber/Polyamide | |
| Red | |
| Glass Fiber/Polyamide | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| 6.6 | |
| 18.67 | |
| 15.45 | |
| 9.27 | |
| 35.49 | |
| 17.54 | |
| 8.8 | |
| 16.87 |
Do you need a safe way to turn off and on your device? Use this M2T12TXW41-DC rocker switch from NKK Switches for a sleek look. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The M2T12TXW41-DC rocker switch panel has a PC pin termination style. This product is 9.27 mm long, 17.54 mm tall and 35.49 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

