| Not Compliant | |
| 3A991d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SmartFusion2 | |
| 65nm | |
| 180 | |
| 8 | |
| 1.2 | |
| 86184 | |
| 84 (18x18) | |
| Flash | |
| 2074 | |
| 109 | |
| 1 | |
| 4 | |
| 86184 | |
| 6 | |
| 2 | |
| Yes | |
| No | |
| Yes | |
| No | |
| 1 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| SmartFusion | |
| Mounting | Surface Mount |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 325 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 325 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

