| Compliant | |
| 3A991.d. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| SmartFusion2 | |
| 160 | |
| 8 | |
| 1.2 | |
| 56340 | |
| 72 (18x18) | |
| Flash | |
| 1314 | |
| 69 | |
| 1 | |
| 8 | |
| 56340 | |
| 6 | |
| 2 | |
| No | |
| No | |
| STD | |
| 1.14 | |
| 1.26 | |
| 2.5|1.2|1.5|1.8|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.04 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 400 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

