Microchip TechnologyM2S050T-FG484Field Programmable Gate Arrays - FPGAs
FPGA SmartFusion2Family 56340Cells 1.2V 484-Pin FBGA Tray
| Not Compliant | |
| 3A991.d | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SmartFusion2 | |
| 65nm | |
| 267 | |
| 8 | |
| 1.2 | |
| 56340 | |
| 72 (18x18) | |
| Flash | |
| 1314 | |
| 69 | |
| 1 | |
| 8 | |
| 56340 | |
| 6 | |
| 2 | |
| Yes | |
| No | |
| Yes | |
| No | |
| STD | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| SmartFusion | |
| Mounting | Surface Mount |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

