Microchip TechnologyM2S005-VF256IField Programmable Gate Arrays - FPGAs
FPGA SmartFusion2Family 6060Cells 1.2V 256-Pin VFBGA Tray
| Not Compliant | |
| 3A991.d. | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SmartFusion2 | |
| 65nm | |
| 161 | |
| 8 | |
| 1.2 | |
| 6060 | |
| 11 (18x18) | |
| Flash | |
| 191 | |
| 10 | |
| 1 | |
| 0 | |
| 6060 | |
| 2 | |
| Yes | |
| No | |
| Yes | |
| No | |
| STD | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| SmartFusion | |
| Mounting | Surface Mount |
| Package Height | 1.06 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

