| ECCN (US) | 3A991.a.2 |
| Part Status | Active |
| HTS | EA |
| Family Name | NuMicro |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M23 |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 72 |
| Maximum Clock Rate (MHz) | 72 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 168KB |
| Maximum Expanded Memory Size | 1MB |
| Programmability | Yes |
| Interface Type | CAN/I2C/I2S/SPI/UART/USB |
| Number of I/Os | 41 |
| No. of Timers | 4 |
| Number of ADCs | 1 |
| ADC Channels | 16 |
| ADC Resolution (bit) | 12 |
| Number of DACs | 2 |
| DAC Resolution (bit) | 12/12 |
| USART | 0 |
| UART | 8 |
| USB | 3 |
| SPI | 4 |
| I2C | 4 |
| I2S | 4 |
| CAN | 2 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |