Microchip TechnologyM2GL150T-1FC1152Field Programmable Gate Arrays - FPGAs
FPGA IGLOO®2Family 146124Cells 1.2V 1152-Pin FCBGA Tray
| Not Compliant | |
| 3A991.d | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGLOO®2 | |
| 574 | |
| 1.2 | |
| 146124 | |
| 240 (18x18) | |
| SRAM | |
| 5000 | |
| 236+240 | |
| 16 | |
| 146124 | |
| 8 | |
| 4 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Height | 2.12 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 1152 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1152 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
