Microchip TechnologyM2GL090T-FCSG325Field Programmable Gate Arrays - FPGAs
FPGA IGLOO®2Family 86316Cells 1.2V 325-Pin FCBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IGLOO®2 | |
| 180 | |
| 1.2 | |
| 86316 | |
| 84 (18x18) | |
| SRAM | |
| 2586 | |
| 109+112 | |
| 4 | |
| 86316 | |
| 6 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 325 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 325 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
