Microchip TechnologyM2GL050T-1FCS325IField Programmable Gate Arrays - FPGAs
FPGA IGLOO®2Family 56340Cells 1.2V 325-Pin FCBGA Tray
| Not Compliant | |
| 3A991.d | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGLOO®2 | |
| 200 | |
| 1.2 | |
| 56340 | |
| 72 (18x18) | |
| SRAM | |
| 1826 | |
| 69+72 | |
| 8 | |
| 56340 | |
| 6 | |
| 2 | |
| Yes | |
| Yes | |
| 1 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.8|2.5|3.3|1.5 | |
| -40 | |
| 100 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 325 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 325 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
