Microchip TechnologyM2GL025-1FGG484T1Field Programmable Gate Arrays - FPGAs
FPGA IGLOO®2Family 27696Cells 1.2V 484-Pin FBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991.d | |
| Active | |
| 8542.31.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| IGLOO®2 | |
| 267 | |
| 1.2 | |
| 27696 | |
| 34 (18x18) | |
| SRAM | |
| 1104 | |
| 31+34 | |
| 4 | |
| 27696 | |
| 6 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| -40 | |
| 135 | |
| Automotive | |
| Tray | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 23 |
| Package Length | 23 |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

