Microchip TechnologyM2GL010-1FG484Field Programmable Gate Arrays - FPGAs
FPGA IGLOO®2Family 12084Cells 1.2V 484-Pin FBGA Tray
| Not Compliant | |
| 3A991.d. | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IGLOO®2 | |
| 233 | |
| 1.2 | |
| 12084 | |
| 22 (18x18) | |
| SRAM | |
| 912 | |
| 21+22 | |
| 4 | |
| 12084 | |
| 2 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| 1.14 | |
| 1.26 | |
| 3.3|2.5|1.8|1.5|1.2 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| IGLOO | |
| Mounting | Surface Mount |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 484 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

